text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C64-DRDW8TP/K

EEPROM Memory IC 16Kb (2K x 8) I²C 1MHz 450ns 8-SO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24C64-DRDW8TP/K - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C / Serial
Access Time-Max: 450ns
Operating Temp Range: -40°C to +105°C
No of Terminals: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
4,000+
$0.225
Product Variant Information section