text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C64-DRMN8TP/K

M24C64 Series 64 Kb (8K x 8) 5.5 V 1 MHz Serial I²C bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24C64-DRMN8TP/K - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 0.45µs
Operating Temp Range: -40°C to +105°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,125.00
USD
Quantity
Unit Price
2,500+
$0.225
Product Variant Information section