text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C64-FMH6TG

M24C64 Series 64 Kb (8 K x 8) 1 MHz I2C EEPROM Memory IC - DFN-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
STMicroelectronics M24C64-FMH6TG - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.6V to 5.5V
Supply Current: 2.5mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$645.00
USD
Quantity
Unit Price
5,000+
$0.129
Product Variant Information section