text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC76/SN

EEPROM Memory IC 8Kb (1K x 8, 512 x 16) SPI 3MHz 8-SOIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93LC76/SN - Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1K x 8
Supply Voltage-Nom: 2.5V to 6V
Clock Frequency-Max: 3MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$505.00
USD
Quantity
Unit Price
100
$1.05
200
$1.04
300
$1.03
500+
$1.01
Product Variant Information section