text.skipToContent text.skipToNavigation

Manufacturer Part #

BR93G86F-3BGTE2

BR93G86F-3 Series 16Kbit (1024x16bit) 1.7V-5.5V Microwire BUS EEPROM - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BR93G86F-3BGTE2 - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 1 K x 16
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 3MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 16b
Data Retention: 40 yr
Supply Current: 3mA
Power Dissipation: 0.45W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$925.00
USD
Quantity
Unit Price
2,500+
$0.37
Product Variant Information section