Manufacturer Part #
M93C46-RMN3TP/K
M93Cx6-A125 Series 1 Kb (128 x 8/64 x 16) MICROWIRE™ Serial EEPROM - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M93C46-RMN3TP/K - Technical Attributes
Attributes Table
| Memory Density: | 1kb |
| Memory Organization: | 128 x 8 |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Clock Frequency-Max: | 2MHz |
| Write Cycle Time-Max (tWC): | 4ms |
| Word Length: | 8b |
| Data Retention: | 100 yr |
| Supply Current: | 1.5mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount