
Manufacturer Part #
25LC256-I/ST
25LC256 Series 256 Kbit (32K x 8) 5.5 V SMT SPI Bus Serial EEPROM - TSSOP-8
Product Specification Section
Microchip 25LC256-I/ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip 25LC256-I/ST - Technical Attributes
Attributes Table
Memory Density: | 256kb |
Memory Organization: | 32 K x 8 |
Supply Voltage-Nom: | 2.5V to 5.5V |
Clock Frequency-Max: | 10MHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,019
USA:
1,019
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.41
100
$0.40
300
$0.39
1,250
$0.38
4,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TSSOP-8
Mounting Method:
Surface Mount