text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B102QN-50SXE

CY15B102QN Series 2Mb (256K x 8) 50 MHz SMT SPI F-RAM Memory IC - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY15B102QN-50SXE - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 2Mb
Interface Type: SPI
Memory Organization: 256K x 8
Supply Voltage-Nom: 1.8V to 3.6V
Temperature Range: -40°C to +125°C
Supply Current: 6mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
470
Multiple Of:
94
Total
$4,079.60
USD
Quantity
Unit Price
1
$9.12
4
$8.99
15
$8.87
25
$8.83
50+
$8.68
Product Variant Information section