text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B108QN-40LPXI

EXCELON LP Series 8 Mb (1 M x 8) 40 MHz SPI FRAM Memory IC - GQFN-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY15B108QN-40LPXI - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 8Mb
Interface Type: SPI
Memory Organization: 1 M x 8
Supply Voltage-Nom: 1.8V to 3.6V
Access Time-Max: 9ns
Temperature Range: -40°C to +85°C
Number of Words: 1 M
Word Length: 8b
Supply Current: 2.6mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  GQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$12,847.80
USD
Quantity
Unit Price
490+
$26.22
Product Variant Information section