text.skipToContent text.skipToNavigation

Manufacturer Part #

EM064LXQAB313HS2T

EM064LXQ Series 64 Mb133MHz 1.8V -40°C to +125°C Quad SPI MRAM Memory - TBGA-24

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Everspin Technologies EM064LXQAB313HS2T - Technical Attributes
Attributes Table
Memory Density: 64Mb
Interface Type: SPI
Supply Voltage-Nom: 1.7V to 2V
Temperature Range: -40°C to +125°C
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$16,769.00
USD
Quantity
Unit Price
100+
$167.69
Product Variant Information section