text.skipToContent text.skipToNavigation

Manufacturer Part #

EM128LXQADG13HS2T

EM128LXQ Series 128 Mb133MHz 1.8V -40°C to +125°C Quad SPI MRAM Memory - DFN-8

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
Everspin Technologies EM128LXQADG13HS2T - Technical Attributes
Attributes Table
Memory Density: 128Mb
Interface Type: SPI
Supply Voltage-Nom: 1.7V to 2V
Temperature Range: -40°C to +125°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$509.58
USD
Quantity
Unit Price
1+
$509.58
Product Variant Information section