text.skipToContent text.skipToNavigation

Manufacturer Part #

MR25H10CDFR

MR25H10 Series 1 Mb 128 K x 8 3.3 V Serial SPI Surface Mount MRAM - DFN-8

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR25H10CDFR - Technical Attributes
Attributes Table
Memory Density: 1Mb
Interface Type: SPI
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 2ns
Temperature Range: -40°C to +85°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$29,240.00
USD
Quantity
Unit Price
4,000+
$7.31
Product Variant Information section