text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14V101LA-BA25XI

CY14V101LA Series 1 Mb (128 K x 8) 25 ns SMT Nonvolatile Static RAM - FBGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY14V101LA-BA25XI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 25ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
299
Multiple Of:
299
Total
$5,710.90
USD
Quantity
Unit Price
299+
$19.10
Product Variant Information section