text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R8035FM1IH1TR

IC FLASH 8MBIT 104MHZ 8SOIC

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Macronix MX25R8035FM1IH1TR - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1M x 8
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,050.00
USD
Quantity
Unit Price
2,500+
$0.82
Product Variant Information section