text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62148ELL-55SXI

CY62148E Series 4 Mb (512 K x 8) 5.5 - 5.5 V 55 ns Static RAM-SOIC-32

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Infineon Technologies CY62148ELL-55SXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512K x 8
Number of Words: 512K
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 20mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,425
USA:
1,425
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,665.00
USD
Quantity
Unit Price
500+
$3.33
Product Variant Information section