text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1041G30-10BVXIT

CY7C1041G Series 4-Mbit (256 K x 16) 2.2 to 3.6 V 10 ns Static RAM - VFBGA-48

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Infineon Technologies CY7C1041G30-10BVXIT - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 16
Number of Words: 256K
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 45mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +85°C
Interface Type: Parallel
Type: Fast
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$16,140.00
USD
Quantity
Unit Price
2,000+
$8.07
Product Variant Information section