text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1399BN-12VXI

CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - SOJ-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Infineon CY7C1399BN-12VXI - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32K x 8
Number of Words: 32K
Word Length: 8b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 12ns
Temperature Grade: Industrial
Supply Current: 55mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  SOJ-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54
USA:
54
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
27
Multiple Of:
27
Total
$28.62
USD
Quantity
Unit Price
27
$1.06
81
$1.04
135
$1.03
405
$1.02
675+
$1.00
Product Variant Information section