text.skipToContent text.skipToNavigation

Manufacturer Part #

S27KL0642DPBHI020

PSRAM (Pseudo SRAM) Memory IC 64Mb (8M x 8) HyperBus 166MHz 36ns 24-FBGA (6x8)

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Infineon Technologies S27KL0642DPBHI020 - Technical Attributes
Attributes Table
Memory Density: 64Mbps
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
628
USA:
628
2,318
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$33.80
USD
Quantity
Unit Price
10
$3.38
25
$3.33
40
$3.30
100
$3.25
150+
$3.19
Product Variant Information section