text.skipToContent text.skipToNavigation

Manufacturer Part #

S27KL0642DPBHI020

PSRAM (Pseudo SRAM) Memory IC 64Mb (8M x 8) HyperBus 166MHz 36ns 24-FBGA (6x8)

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2549
Product Specification Section
Infineon Technologies S27KL0642DPBHI020 - Technical Attributes
Attributes Table
Memory Density: 64Mbps
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
676
USA:
676
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
338
Multiple Of:
338
Total
$2,734.42
USD
Quantity
Unit Price
338+
$8.09