Manufacturer Part #
CY7C1525KV18-250BZXI
CY7C1525KV18: 72 Mb (8M x 9) 250MHz QDR® II SRAM Two-Word Burst Architecture
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:136 per Package Style:FBGA-165 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY7C1525KV18-250BZXI - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Infineon CY7C1525KV18-250BZXI - Technical Attributes
Attributes Table
| Memory Density: | 72Mb |
| Memory Organization: | 8M x 9 |
| Supply Voltage-Nom: | 1.7V to 1.9V |
| Temperature Grade: | Industrial |
| Speed: | 250MHz |
| Number of Words: | 8M |
| Word Length: | 9b |
| Supply Current: | 640mA |
| Interface Type: | Parallel |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | FBGA-165 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
272+
$114.36
Product Variant Information section
Available Packaging
Package Qty:
136 per
Package Style:
FBGA-165
Mounting Method:
Surface Mount