text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29F800CBTI-70G

MX29F Series 8-Mbit (1024k x 8/512k x 16) 70 ns Parallel Flash - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
Macronix MX29F800CBTI-70G - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8 / 512 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications
The MX29F800CBTI-70G is a 8 M-Bit 5 V Single voltage Bottom Boot sector Parallel Flash memory. It's operating current max 40 mA. Operating Temerature Ranges from -40°C to 85°C.

Features:

  • Single Power Supply operation
    • 4.5 to 5.5 volt for read, erase, and program operations
  • 1,048,576 x 8/524,288 x 16 switchable
  • Bottom Boot Sector Architecture
  • Sector protection
    • Hardware method to disable any combination of sector from program or erase operations
    • Temporary sector unprotected allows code changes in previously locked setors
  • Latch-up protected to 100 mA from -1 V to Vcc +1 V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply flash

 

 

Pricing Section
Global Stock:
7,914
USA:
7,914
23,520
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3
Multiple Of:
1
Total
$29.13
USD
Quantity
Unit Price
3
$9.71
5
$9.66
20
$9.52
30
$9.48
75+
$9.35
Product Variant Information section