text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL128EHT2I-90G

MX29GL Series 128 Mb (16 M x 8 / 8 M x 16) 90 ns 3 V Parallel Flash - TSOP-56

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29GL128EHT2I-90G - Technical Attributes
Attributes Table
Memory Density: 128Mb
Memory Organization: 16 M x 8 / 8 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  TSOP-56
Mounting Method: Surface Mount
Features & Applications

The MX29GL128EHT2I-90G is a 128M-Bit 3 V Single voltage Highest Address Sector protected Parallel Flash memory. Operating Temerature Ranges from -40°C to 85°C.

Features:

  • Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
    • MX29GL128E H/L: VI/O=VCC=2.7 V~3.6 V, VI/O voltage must tight with VCC
  • Byte/Word mode switchable
    • 16,777,216 x 8 / 8,388,608 x 16
  • 64 KW/128KB uniform sector architecture
    • 128 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Latch-up protected to 100mA from -1V to 1.5xVcc
  • Low Vcc write inhibit : Vcc ≤ VLKO
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Deep power down mode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
960
Multiple Of:
96
Total
$6,211.20
USD
Quantity
Unit Price
96+
$6.47
Product Variant Information section