text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL512FHXFI-11G

MX29GL512 Series 512 Mbit (64 M X 8) 3 V 100 ns Parallel Flash Memory - FBGA-56

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29GL512FHXFI-11G - Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 64 M x 8 / 32 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Package Style:  LFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
576
Multiple Of:
144
Total
$9,561.60
USD
Quantity
Unit Price
144+
$16.60
Product Variant Information section