text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV320EBXBI-70G

MX29LV320E Series 3.6 V 32 Mb (4 M x 8/2 M x 16) 70 ns Parallel Flash - TFBGA-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29LV320EBXBI-70G - Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 4 M x 8 / 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Number of Words: 4 M / 2 M
Word Length: 8b/16b
Supply Current: 30mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Dimension: 8.1 x 6.1 x 0.65 mm
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$11,200.00
USD
Quantity
Unit Price
2,000+
$5.60
Product Variant Information section