Manufacturer Part #
MX29LV320ETTI-70GTR
MX29LV Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - TSOP-48 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:TSOP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
Macronix MX29LV320ETTI-70GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX29LV320ETTI-70GTR - Technical Attributes
Attributes Table
| Memory Density: | 32Mb |
| Memory Organization: | 4 M x 8 / 2 M x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 70ns |
| Package Style: | TSOP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,500+
$3.40
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
TSOP-48
Mounting Method:
Surface Mount