text.skipToContent text.skipToNavigation

Manufacturer Part #

S26KS512SDPBHV020

512 Mb 1.8V/3.0V HyperFlash Family

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S26KS512SDPBHV020 - Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 1.7V to 1.95V
Access Time-Max: 96ns
Temperature Grade: Industrial
Interface: Parallel
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,690
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
338
Multiple Of:
338
Total
$3,555.76
USD
Quantity
Unit Price
338+
$10.52
Product Variant Information section