Manufacturer Part #
S29AL008J55BFIR10
NOR Flash Parallel 3.3V 8M-bit 1M x 8/512K x 16 55ns 48-Pin FBGA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:338 per Tray Package Style:FBGA-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon S29AL008J55BFIR10 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Change of label affecting various Memory Solutions products: addition of HAL-free mark.Detailed change information:Subject: Change of label affecting various Memory Solutions products: addition of HAL-free markReason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 2025-09-12 to cascade information to Infineon customers with utmost urgency.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Part Status:
Infineon S29AL008J55BFIR10 - Technical Attributes
| Memory Density: | 8Mb |
| Memory Organization: | 1M x 8/512K x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 55ns |
| Temperature Grade: | Industrial |
| Number of Words: | 1M |
| Word Length: | 8b |
| Supply Current: | 12mA |
| Interface: | Parallel |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | FBGA-48 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
338 per Tray
Package Style:
FBGA-48
Mounting Method:
Surface Mount