text.skipToContent text.skipToNavigation

Manufacturer Part #

S29AL008J70BFI020

S29AL008X Series 8 Mbit (8M x 1) 3 V Boot Sector NOR Flash Memory - FBGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Infineon S29AL008J70BFI020 - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1M x 8/512K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Number of Words: 1M
Word Length: 8b
Supply Current: 12mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,102
USA:
3,160
Germany (Online Only):
942
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.59
USD
Quantity
Web Price
1
$1.59
25
$1.55
75
$1.51
150
$1.48
400+
$1.41
Product Variant Information section