text.skipToContent text.skipToNavigation

Manufacturer Part #

S29AL008J70TFN010

NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP extendedT

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S29AL008J70TFN010 - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1M x 8/512K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Extended
Number of Words: 1M
Word Length: 8b
Supply Current: 12mA
Interface: Parallel
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
192
Multiple Of:
192
Total
$343.68
USD
Quantity
Unit Price
192
$1.79
384+
$1.76
Product Variant Information section