text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL064S70BHI030

FLASH - NOR Memory IC 64Mb (8M x 8, 4M x 16) Parallel 70ns 48-FBGA (8.15x6.15)

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Infineon Technologies S29GL064S70BHI030 - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8, 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3380
Multiple Of:
338
Total
$13,317.20
USD
Quantity
Unit Price
3,380+
$3.94
Product Variant Information section