text.skipToContent text.skipToNavigation

Manufacturer Part #

SST38VF6402-90-5I-B3KE

SST38VF Series 64 Mbit 4 M x 16 3.3 V Advance Multi-Purpose Flash Plus-TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST38VF6402-90-5I-B3KE - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Features & Applications
The SST38VF6402-90-5I-B3KE is a 64 Mb advanced multi purpose top boot-block uniform flash memory. It is available in TFBGA-48 package.

Features:

  • Organized as 4M x16
  • Single Voltage Read and Write Operations
    • 2.7-3.6 V
  • Superior Reliability
    • Endurance: 100,000 Cycles minimum
    • Greater than 100 years Data Retention3
  • Low Power Consumption (typical values at 5 MHz)
    • Active Current: 4 mA (typical)
    • Standby Current: 3 μA (typical)
    • Auto Low Power Mode: 3 μA (typical)
  • 128-bit Unique ID
  • Security-ID Feature
    • 256 Word, user One-Time-Programmable
  • Hardware Reset Pin (RST#)
  • Fast Read and Page Read Access Times:
    • 90 ns Read access time
  • Erase-Suspend/-Resume Capabilities
  • Fast Word and Write-Buffer Programming Times:
    • Word-Program Time: 7 μs
  • CMOS I/O Compatibility
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$3,792.00
USD
Quantity
Unit Price
480+
$7.90
Product Variant Information section