text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF010-70-4C-NHE-T

SST39VF Series 1 Mbit (128 K x 8) 3 V Multi-Purpose Flash - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF010-70-4C-NHE-T - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1500
Multiple Of:
750
Total
$2,160.00
USD
Quantity
Unit Price
750+
$1.44
Product Variant Information section