text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF1601-70-4C-EKE

SST39VF Series 16 Mbit 1M x 16 3 V Multi-Purpose Flash Plus - TSOP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Microchip SST39VF1601-70-4C-EKE - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications

CMOS Multi-Purpose Flash Plus (MPF+) manufactured with SST’s proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. This device writes (Program or Erase) with a 2.7-3.6V power supply. This device conforms to JEDEC standard pinouts for x16 memories.

Featuring high performance Word-Program, provides a typical Word-Program time of 7 µsec (microsecond).  To protect against inadvertent write, it has on-chip hardware and Software Data Protection schemes. Designed, manufactured, and tested for a wide spectrum of applications, this device is offered with a guaranteed typical endurance of 100,000 cycles. Data retention is rated at greater than 100 years.

This is suited for applications that require convenient and economical updating of program, configuration, or data memory. For all system applications, they significantly improve performance and reliability, while lowering power consumption. It inherently uses less energy during Erase and Program than alternative flash technologies. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash technologies. This device also improves flexibility while lowering the cost for program, data, and configuration storage applications.

To meet high density, surface mount requirements, it is offered in 48-lead TSOP and 48-ball TFBGA packages

SST’s SST39VF1601-70-4C-EKE is a 16Mb (1M x 16), Bottom Sector Protect, 70 nano second, 3 volt, 48 lead Thin Small Outline Package (TSOP) in a Commercial Temperature specification.

Pricing Section
Global Stock:
672
USA:
672
864
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$31.40
USD
Quantity
Unit Price
10
$3.14
25
$3.09
50
$3.06
100
$3.03
200+
$2.96
Product Variant Information section