text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF3201B-70-4C-EKE

SST39VF Series 2 M x 16 3 V Multi-Purpose Flash Plus - TSOP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Microchip SST39VF3201B-70-4C-EKE - Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications

The SST39VF3201B-70-4C-EKE is a part of SST39VF Series 2 Mbit 2 M x 16 3 V Multi-Purpose Flash Plus, Available in 48-Pin TSOP Package.

The SST39VF320xB devices are 2M x16 CMOS Multi-Purpose Flash Plus (MPF+) manufactured with SST’s proprietary, high-performance CMOS SuperFlash technology.

Features:

  • Organized as 2 M x16
  • Single Voltage Read and Write Operations 2.7-3.6 V
  • Superior Reliability
  • Low Power Consumption (typical values at 5 MHz)
  • Hardware Block-Protection/WP Input Pin
  • Sector-Erase Capability
  • Block-Erase Capability
  • Chip-Erase Capability
  • Erase-Suspend/Erase-Resume Capabilities
  • Hardware Reset Pin (RST)
  • Security-ID Feature
  • Fast Read Access Time: 70 ns
  • Latched Address and Data
  • Fast Erase and Word-Program
  • Automatic Write Timing
  • End-of-Write Detection
  • CMOS I/O Compatibility
  • JEDEC Standard
  • All non-Pb (lead-free) devices are RoHS compliant
Pricing Section
Global Stock:
1,440
USA:
1,440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$322.56
USD
Quantity
Unit Price
96
$3.36
192+
$3.30
Product Variant Information section