text.skipToContent text.skipToNavigation

Manufacturer Part #

M93S46-WMN6TP

M93S46 Series 1 Kb (64 x 16) 2.5 V Microwire® Serial Access EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M93S46-WMN6TP - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M93S46-WMN6TP is a 1 Kbit microwire serial access EEPROMS with block protection; available in SOIC-8 package.

Features:

  • Industry Standard MICROWIRE Bus
  • Single Supply Voltage:
    • 4.5 to 5.5V for M93Sx6
    • 2.5 to 5.5V for M93Sx6-W
    • 1.8 to 5.5V for M93Sx6-R
  • Single Organization: by Word (x16)
  • Programming Instructions that work on: Word or Entire Memory
  • Self-timed Programming Cycle with Auto-Erase
  • User Defined Write Protected Area
  • Page Write Mode (4 words)
  • Ready/Busy Signal During Programming
  • Speed:
    • 1MHz Clock Rate, 10ms Write Time (Current product, identified by process identification letter F or M)
    • 2MHz Clock Rate, 5ms Write Time (New Product, identified by process identification letter W or G)
  • Sequential Read Operation
  • Enhanced ESD/Latch-Up Behavior
  • More than 1 Million Erase/Write Cycles
  • More than 40 Year Data Retention
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
2,500+
$0.27