text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L12835FMI-10G

MX25L Series 128 Mb (128 M x 1/64 M x 2/32 M x 4) 104 MHz Serial Flash - SOP-16

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L12835FMI-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 128Mb
Memory Organization: 128 M x 1 / 64 M x 2 / 32 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
119
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$22.60
USD
Quantity
Unit Price
5
$4.52
20
$4.41
30
$4.38
75
$4.32
125+
$4.23
Product Variant Information section