text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L1606EM1I-12GTR

MX25L Series 16 Mbit (16 M x 1) 2.7 - 3.6 V CMOS Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Macronix MX25L1606EM1I-12GTR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 86MHz
InterfaceType / Connectivity: SPI
Memory Density: 16Mb
Memory Organization: 16 M x 1 / 8 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Input Capacitance: 6pF
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,100.00
USD
Quantity
Unit Price
2,500+
$1.24
Product Variant Information section