Manufacturer Part #
MX25L1633EM2I-10G
MX25L Series 3 V 16 Mb (x 1/x 2 /x 4) 104 MHz Industrial Serial Flash - SOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:92 per Tube Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L1633EM2I-10G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Macronix MX25L1633EM2I-10G - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 104MHz |
| Memory Density: | 16Mb |
| Memory Organization: | 16 M x 1 / 8 M x 2 / 4 M x 4 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
92
$0.755
184
$0.745
276
$0.735
460
$0.725
920+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
92 per Tube
Package Style:
SOP-8
Mounting Method:
Surface Mount