text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L4006EM1I-12GTR

MX25L4006E Series 3 V 4 Mb (4 M x 1/2 M x 2) 86 MHz Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L4006EM1I-12GTR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 86MHz
InterfaceType / Connectivity: SPI
Memory Density: 4Mb
Memory Organization: 4 M x 1 / 2 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,687.50
USD
Quantity
Unit Price
2,500+
$0.675
Product Variant Information section