text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L4006EZNI-12GTR

MX25L Series 3 V 4 Mb (x1/x2) 85 MHz Industrial Grade Serial Flash - WSON-8 T&R

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L4006EZNI-12GTR - Technical Attributes
Attributes Table
Clock Frequency-Max: 86MHz
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,480.00
USD
Quantity
Unit Price
4,000+
$0.62
Product Variant Information section