text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6406EM2I-12G

MX25L Series 3 V 64 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L6406EM2I-12G - Technical Attributes
Attributes Table
Clock Frequency-Max: 86MHz
Memory Density: 64Mb
Memory Organization: 64 M x 1 / 32 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The MX25L6406EM2I-12G is a 3 V Industrial Grade Serial Flash Memory with 256 Mb( x 1 / 128 M x 2 / 64 M x 4) Memory and 86 MHz Frequency, available in SOIC-8 Package.

Features:

  • 2.7 to 3.6 volt for read, erase, and program operations
  • Serial Peripheral Interface compatible -- Mode 0 and Mode 3
  • 67,108,864 x 1 bit structure or 33,554,432 x 2 bits (Dual Output mode) structure
  • 2048 Equal Sectors with 4K byte each
  • Any Sector can be erased individually
  • 128 Equal Blocks with 64K byte each
  • Any Block can be erased individually
  • Program Capability
  • Byte base
  • Page base (256 bytes)
  • Latch-up protected to 100mA from -1V to Vcc +1V
  • High Performance
  • Fast access time: 86MHz serial clock
  • Serial clock of Dual Output mode : 80MHz
  • Low Power Consumption
  • Typical 100,000 erase/program cycles
  • 20 years of data retention

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
300
Total
$7,620.00
USD
Quantity
Unit Price
300+
$2.54
Product Variant Information section