text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6433FM2I-08G

MX25L6433F Series 64 Mb (x1/x2/x4) 3 V 133 MHz CMOS MXSMIO Flash Memory - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L6433FM2I-08G - Technical Attributes
Attributes Table
Clock Frequency-Max: 133MHz
Memory Density: 64Mb
Memory Organization: 64 M x 1 / 32 M x 2 / 16 M x 4
Supply Voltage-Nom: 2.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,010
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
15
Multiple Of:
1
Total
$22.80
USD
Quantity
Unit Price
15
$1.52
30
$1.51
75
$1.49
150
$1.47
300+
$1.44
Product Variant Information section