text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6435EZNI-10G

MX25L Series 3 V 64 Mb (8M x 8) 104 MHz Industrial Grade Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L6435EZNI-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1140
Multiple Of:
570
Total
$3,511.20
USD
Quantity
Unit Price
570+
$3.08
Product Variant Information section