text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6445EZNI-10G

MX25L Series 3 V 64 Mb (64M x 1) 104 MHz Industrial Grade Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L6445EZNI-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 64Mb
Memory Organization: 64 M x 1
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
480
Multiple Of:
480
Total
$1,953.60
USD
Quantity
Unit Price
10
$4.30
20
$4.25
40
$4.20
75
$4.16
150+
$4.07
Product Variant Information section