text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L8006EM1I-12G

MX25L Series 8 Mb (1 M x 8) 3 V 86 MHz Industrial Grade Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L8006EM1I-12G - Technical Attributes
Attributes Table
Clock Frequency-Max: 86MHz
Memory Density: 8Mb
Memory Organization: 8 M x 1 / 4 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The MX25L8006EM1I-12G is a Part of MX25L Series, 3 V 8 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash offers One-in/Multi-out interface and its temperature ranges from -40°C to 85 °C

Features:

  • Single Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Serial Peripheral Interface compatible Mode 0 and Mode 3
  • 8,388,608 x 1 bit structure or 4,194,304 x 2 bits (Dual Output mode) structure
  • 256 Equal Sectors with 4K byte each
    • Any Sector can be erased individually
  • 16 Equal Blocks with 64K byte each
    • Any Block can be erased individually
  • Program Capability
    • Byte base
    • Page base (256 bytes)
  • Latch-up protected to 100mA from -1 V to Vcc +1 V

Applications:

  • High Performance
  • Low Power Consumption
  • Typical 100,000 erase/program cycles
  • 20 years data retention

Pricing Section
Global Stock:
0
USA:
0
10,094
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1960
Multiple Of:
98
Total
$1,352.40
USD
Quantity
Unit Price
98
$0.735
196
$0.725
294
$0.715
490
$0.705
980+
$0.69
Product Variant Information section