text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L8006EM2I-12GTR

MX25L Series 3 V 8 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L8006EM2I-12GTR - Technical Attributes
Attributes Table
Clock Frequency-Max: 86MHz
Memory Density: 8Mb
Memory Organization: 8 M x 1 / 4 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,880.00
USD
Quantity
Unit Price
2,000+
$0.94
Product Variant Information section