Manufacturer Part #
MX25L8006EZNI-12G
MX25L Series 3 V 8 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - WSON-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:570 per Tray Package Style:WSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L8006EZNI-12G - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 86MHz |
| Memory Density: | 8Mb |
| Memory Organization: | 8 M x 1 / 4 M x 2 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | WSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
570+
$0.845
Product Variant Information section
Available Packaging
Package Qty:
570 per Tray
Package Style:
WSON-8
Mounting Method:
Surface Mount