text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R3235FM1IL0

MX25R3235F Series 32 Mb (x 1/x 2/x 4) 3.6 V Surface Mount Flash Memory - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Macronix MX25R3235FM1IL0 - Technical Attributes
Attributes Table
Clock Frequency-Max: 33MHz
Memory Density: 32Mb
Memory Organization: 32 M x 1 / 16 M x 2 / 8 M x 4
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
980
Multiple Of:
98
Total
$1,058.40
USD
Quantity
Unit Price
98
$1.11
196
$1.10
392
$1.09
490+
$1.08
Product Variant Information section