text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R3235FM1IL0TR

MX25R3235F Series Serial Flash 32 Mb (x 1/x 2/x 4) 3.6 V - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25R3235FM1IL0TR - Technical Attributes
Attributes Table
Program Memory Type: Flash
InterfaceType / Connectivity: Serial
Memory Density: 32Mb
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 5ns
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,700.00
USD
Quantity
Unit Price
2,500+
$1.08
Product Variant Information section