text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U1635EZNI-10G

MX25U Series 1.8V 16Mb (x 1/x 2/x 4) 104MHz Industrial Grade Serial Flash WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U1635EZNI-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 16Mb
Supply Voltage-Nom: 1.65V to 2V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Features & Applications
The MX25U1635EZNI-10G is a Part of MX25U Series 1.8V 16Mb (x 1/x 2/x 4) 104MHz Industrial Grade Serial Flash offers Multi-in/Multi-out interface and its temperature ranges from -40°C to 85 °C

Features:

  • Serial Peripheral Interface compatible Mode 0 and Mode 3
  • 16M:16,777,216 x 1 bit structure or 8,388,608 x 2 bits (two I/O read mode) structure or 4,194,304 x 4 its (four I/O read mode) structure
  • 32M: 32,554,432 x 1 bit structure or 16,777,216 x 2 bits (two I/O read mode) structure or 8,388,608 x 4 its (four I/O read mode) structure
  • Equal Sectors with 4K byte each, or Equal Blocks with 32K byte each or Equal Blocks with 64K byte each
    • Any Block can be erased individually
  • Single Power Supply Operation
    • 1.65 to 2.0 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1 V to Vcc +1 V
  • Low Vcc write inhibit is from 1.0 V to 1.4 V

Applications:

  • High Performance
  • Low Power Consumption
  • Typical 100,000 erase/program cycles
  • 20 years data retention

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1140
Multiple Of:
570
Total
$1,436.40
USD
Quantity
Unit Price
570+
$1.26
Product Variant Information section